Arrow Electronic Components Online
A1101R09A00GR|ANAREN|simage
A1101R09A00GR|ANAREN|limage
RF Modules Misc

A1101R09A00GR

Low Power 30-Pin SMD T/R

Anaren, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Low Power
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    9
  • Package Length
    16
  • PCB changed
    30
  • Supplier Package
    SMD
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources