Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Category
Low Power
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5
Package Width
9
Package Length
16
PCB changed
24
Supplier Package
SMD Module
Pin Count
24
Lead Shape
No Lead