Hall Effect Sensors
A1101LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
10
Typical Magnetic Sensor Hysteresis (Gs)
55
Maximum Magnetic Sensor Operating Point (Gs)
160
Typical Output Fall Time (us)
0.4(Max)
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3.8
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
7500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

