Hall Effect Sensors
A1101EUA-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
10
Typical Magnetic Sensor Hysteresis (Gs)
55
Maximum Magnetic Sensor Operating Point (Gs)
160
Typical Output Fall Time (us)
0.4(Max)
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3.8
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
7500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Bulk
Mounting
Through Hole
Package Height
3.02 mm
Package Width
1.52 mm
Package Length
4.09 mm
PCB changed
3
Standard Package Name
SIP
Supplier Package
Ultra Mini-SIP
Pin Count
3
Lead Shape
Through Hole

