Arrow Electronic Components Online
A11005RNCQ|CKCOMP|simage
A11005RNCQ|CKCOMP|limage
Switch Rotary

A11005RNCQ

Switch Rotary N.O./N.C. SP10T 10 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP10T
  • Angle of Throw (°)
    30
  • Number of Positions
    10
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    2.5@125VAC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <20
  • Electrical Life (Cycles)
    300000
  • Maximum Operating Torque (N.m)
    0.212
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    12.7
  • Contact Style
    Non-Shorting
  • Stop Style
    Fixed
  • Seal
    No
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    3.89
  • Number of Terminals
    13
  • Housing Material
    Glass/Nylon 6/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Thread Length (mm)
    6.99
  • Body Length (mm)
    26.19
  • Body Depth (mm)
    26.19
  • Body Height (mm)
    14.48
  • Product Length (mm)
    26.19
  • Product Depth (mm)
    26.19
  • Product Height (mm)
    35.19
  • Family/Series
    A
  • ALIAS
    A11005RNCQ
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources