Arrow Electronic Components Online
A10SP8X5ERISA|CRITICAL|simage
A10SP8X5ERISA|CRITICAL|limage
System on Modules - SOM

A10S-P8-X5E-RI-SA

Arria 10 SoC module, 270KLE, 6GB DDR4, industrial temp

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Family
    Cortex A9
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    1.2G
  • Form Factor
    Medium
  • JTAG Support
    Yes
  • Data Cache Size (B)
    512K
  • Number of System Memory Slots
    2
  • RAM Type
    DDR4
  • System Memory Maximum Size (B)
    6G
  • UART
    2
  • USART
    0
  • SPI
    4
  • I2C
    5
  • CAN
    0
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    3
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Operating Systems
    Linux
  • Linux
    Linux
  • Typical Operating Supply Voltage (V)
    5.5/12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources