Arrow Electronic Components Online
A108SDZQ04|TE|simage
A108SDZQ04|TE|limage
Switch Toggle

A108SDZQ04

Switch Toggle ON None (ON) SPDT Long Bat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Long Bat Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@120VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    6000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    12.19
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Wire Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.96
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    7.11
  • Body Depth (mm)
    6.86
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    6.86
  • Product Height (mm)
    32.16

Documentation and Resources

Datasheets
Design resources