Arrow Electronic Components Online
A10221307|EATON|simage
A10221307|EATON|limage
Connector Terminal Blocks

A10221307

Conn Barrier Strip 13 POS 8.26mm Solder ST Thru-Hole 20A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    13
  • Terminal Pitch (mm)
    8.26
  • Number of Rows
    1
  • Number of Circuits
    13
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    108.97
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7
  • Housing Color
    Black
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources