Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
4
Terminal Pitch (mm)
8.26
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
51.3
Product Depth (mm)
12.7
Product Height (mm)
12.7
Housing Color
Black
Mounting
Through Hole

