Arrow Electronic Components Online
A1056RC|PANDUIT|simage
A1056RC|PANDUIT|limage
Connector Terminals

A1/0-56R-C

Lug Terminal (1/0)AWG High Conductivity Copper Silver 51.05mm Electro Tin Pan-Lug™

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93
  • Plating
    Electro Tin
  • Wire Size (AWG)
    (1/0)
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    51.05
  • Product Depth (mm)
    19.3
  • Color
    Silver
  • Tradename
    Pan-Lug™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources