Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Omni-Directional
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Horizontal 3dB Beamwidth (°)
360
Vertical 3dB Beamwidth (°)
33
Minimum Frequency (MHz)
902
Center Frequency (MHz)
915
Maximum Frequency (MHz)
928
Maximum VSWR
1.5(Typ)
Impedance (Ohm)
50
Maximum Input Power (mW)
100000
Termination
N(Female)
Mounting
Screw
Order Quantity

