Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Round Mushroom Operator
Switch Type
Emergency Stop Switch
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55

