Arrow Electronic Components Online
A000080|ARDUINO|simage
A000080|ARDUINO|limage
PCB Prototyping Boards

Arduino Shield- MEGA Proto PCB Rev3 | A000080

General Purpose PCB Board

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description 

The Arduino Prototyping Shield makes it easy for you to design custom circuits. You can solder parts to the prototyping area to create your project,or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino MEGA I/O pins, and it's got space to mount through-hole and surface mount integrated circuits. It's a convenient way to make your custom Arduino circuit into a single module.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    A000080
  • Automotive
    No
  • PPAP
    No
  • Board Type
    General Purpose
  • Perforated
    Yes
  • Product Length (mm)
    101.52
  • Product Depth (mm)
    53.3

Documentation and Resources

Datasheets
Design resources