Arrow Electronic Components Online
A000079|ARDUINO|simage
A000079|ARDUINO|limage
Power Management Development Boards and Kits

Arduino Motor Shield Rev3 | A000079

L298 Motion Motor Control Motor Shield

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description

The Arduino Motor Shield is based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.

This shield have two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake or sense the current that is flowing through the motor. In total there are 8 pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor. The shield can supply 2 amperes per channel, for a total of 4 amperes maximum.

This shield has the 1.0 standard pinout that consist in 4 additional pins: 2 of them placed near the AREF pin, that are used for TWI communication, and the other 2 are placed near the RESET pin. The IOREF pin is used to adapt the shield to the board on which is mounted. The last one is not connected and is reserved for future uses.

Additional Information

EAGLE files: arduino_MotorShield_Rev3-reference-design.zip

Schematic: arduino_MotorShield_Rev3-schematic.pdf

Datasheet

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Shield
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Output Current (mA)
    4000
  • Input Voltage Range
    5VDC to 12VDC
  • Supported Device
    L298
  • Compatible External Board
    Arduino Uno R3
  • Packaging
    Each
Order Quantity

Documentation and Resources

Datasheets
Design resources