Arrow Electronic Components Online
A000067|ARDUINO|simage
A000067|ARDUINO|limage
Top Purchased
Embedded System Development Boards and Kits

A000067 | Arduino Mega 2560 Rev3

Arduino Mega 2560 Rev3. ATmega2560 Microcontroller Mega Development Board 16MHz CPU 8KB RAM 4KB/256KB EEPROM/Flash

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description

The Arduino Mega 2560 is a microcontroller board based on the ATmega2560 (datasheet). It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Uno, Duemilanove or Diecimila.

Ready to scale your Arduino Mega 2560 Design? Get the ATmega2560 here!

Features:

  •  Microcontroller: ATmega2560

  •  Operating Voltage: 5V

  •  Input Voltage (recommended): 7-12V

  •  Input Voltage (limits): 6-20V

  •  Digital I/O Pins: 54 (of which 14 provide PWM output)

  •  Analog Input Pins: 16

  •  DC Current per I/O Pin: 40 mA

  •  DC Current for 3.3V Pin: 50 mA

  •  Flash Memory: 256 KB of which 8 KB used by bootloader

  •  SRAM: 8 KB

  •  EEPROM: 4 KB

  •  Clock Speed: 16 MHz

Additional Information

EAGLE files: arduino-mega2560_R3-reference-design.zip

Schematic: arduino-mega2560_R3-schematic.pdf

Pin Mapping: PinMap2560 page

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Mega Development Board
  • Supported Device
    ATMEGA2560
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    4KB/8KB/256KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    4
  • GPIO
    54
  • Display Type
    LED
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -40

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources