RF/Wireless Development Boards and Kits
Arduino WiFi Shield | A000058
HDG204 802.11 Wireless LAN Shield Board
Arduino S.r.l.Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Shield Board
Supported Device
HDG204
Supported Device Technology
802.11 Wireless LAN
Compatible External Board
Arduino
Interface Type
SPI/USB
Typical Operating Supply Voltage (V)
5