Arrow Electronic Components Online
A000057|ARDUINO|simage
A000057|ARDUINO|limage
Embedded System Development Boards and Kits

Arduino Leonardo (+headers) | A000057

ATMEGA32U4 Microcontroller Leonardo Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash

Arduino S.r.l.
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Leonardo Development Board
  • Supported Device
    ATMEGA32U4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2.5KB
  • Program Memory Size
    1KB/32KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • GPIO
    20
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources