Arrow Electronic Components Online
A000053|ARDUINO|simage
A000053|ARDUINO|limage
Embedded System Development Boards and Kits

Arduino Micro (With Headers) | A000053

Arduino Micro (With Headers) | A000053 Arduino Corporation Embedded System Development Boards & Kits ATmega32u4 - Arrow.com

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

The Arduino Micro is a microcontroller board based on the ATmega32u4, developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16MHz crystal oscillator, a micro USB connection, an ICSP header, and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard.

The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. 

This version is the Arduino Micro with headers.

Features and Benefits:
• ATmega32u4 Microcontroller
• 32KB (ATmega32u4) Flash memory of which 4 KB used by bootloader
• 2.5 KB (ATmega32u4) SRAM
• 16MHz Clock speed

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Development Board
  • Supported Device
    ATMEGA32U4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2.5KB
  • Program Memory Size
    1KB/32KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • GPIO
    20
  • Display Type
    LED
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources