Embedded System Development Boards and Kits
Arduino Leonardo | A000052
Arduino Leonardo | A000052 Arduino Corporation Embedded System Development Boards & Kits Leonardo ATmega32u4 - Arrow.com
Arduino S.r.l.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Leonardo Development Board
Supported Device
ATMEGA32U4
Supported Device Technology
Microcontroller
RAM Size
2.5KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
GPIO
20
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No

