Arrow Electronic Components Online
A000005|ARDUINO|simage
A000005|ARDUINO|limage
Embedded System Development Boards and Kits

Arduino Nano | A000005

ATMEGA328 Microcontroller Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash Linux/Mac OS X

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description

The Arduino Nano has more or less the same functionality of the Arduino Duemilanove (based on the ATmega328P) , but in a different package. You will need a Mini-B USB cable to power up the board.

The ATmega328P has 32 KB with 2KB used for the bootloader. It has 2 KB of SRAM and 1 KB of EEPROM. Each of the 14 digital pins on the Nano can be used as an input or output, using pinMode(), digitalWrite(), and digitalRead() functions (where they operate at 5 V).

Ready to scale your Arduino Nano Design? Get the ATmega328P here!

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATMEGA328
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2KB
  • Program Memory Size
    1KB/32KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • I2C
    2
  • SPI
    4
  • GPIO
    22
  • Operating Systems
    Linux|Mac OS X
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Linux
    Linux
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources