Connector USB
A-USBPA-N
Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
12
Product Depth (mm)
36.6
Product Height (mm)
4.5
Mounting
Cable Mount
We don't have prices now, please check later
Order Quantity

