Connector USB
A-USB/2-A-E
Conn USB 2.0 Type A RCP 4 POS 7mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
7
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Brass
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
14.5
Product Depth (mm)
19.2
Product Height (mm)
7.2
Mounting
Through Hole

