Arrow Electronic Components Online
ASL200DAG50D|ASSMANN|simage
ASL200DAG50D|ASSMANN|limage
Connector Headers and PCB Receptacles

A-SL200-DA-G50D

Pin and Female Header Pin Header THR/THT Dual Row

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    M
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    1

Documentation and Resources

Datasheets
Design resources