Connector Headers and PCB Receptacles
A-SL200-DA-G20D
pin-header dual row THT 20pins spacing 2 00mm right angle stamped contacts 2 80mm Au tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Gender
M
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Packaging
Bag

