Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Self Tapping
Head Type
Pan
Drive Type
Phillips
Point Type
Nail
Thread Length (Metric) (mm)
8
Body Length (Metric) (mm)
8

