Connector Interface
A-IEE-DIP
Conn IEEE 1394 RCP 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IEEE 1394
Gender
RCP
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
40V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
1500
Packaging
Tray
Product Length (mm)
8.9
Product Depth (mm)
18
Product Height (mm)
13.85
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Through Hole
Order Quantity

