Connector D-Subminiature
A-HDS 26 LL/Z
Conn D-Sub PIN 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
26
Number of Terminals
26
Number of Ports
1
Number of Rows
3
Termination Method
Solder Cup
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Shell Material
Steel
Shell Plating
Tin Over Copper
Packaging
Tray
Product Length (mm)
39.2
Product Depth (mm)
12.55
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

