Arrow Electronic Components Online
AHDS26AKGT|ASSMANN|limage
AHDS26AKGT|ASSMANN|simage
Connector D-Subminiature

A-HDS 26 A-KG/T

Conn D-Sub PIN 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    26
  • Number of Terminals
    26
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.14
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Size
    A
  • Less Contact
    No
  • Product Length (mm)
    39.2
  • Product Height (mm)
    12.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources