Connector D-Subminiature
A-HDS 15 A-KG/T
D-Sub Connector, Brass, Nickel Plated
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Packaging
Blister
Mounting
Through Hole
Contact Plating
Gold
Order Quantity

