Connector D-Subminiature
A-HDF 15 LL/Z
Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
3000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin Over Copper
Shell Size
E
Packaging
Tray
Product Length (mm)
30.8
Product Height (mm)
12.5
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Panel Mount
Order Quantity

