Connector D-Subminiature
A-HDF15A-KG-TAXB
Conn D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.14
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Shell Plating
Tin
Product Length (mm)
30.81
Product Depth (mm)
22.22
Product Height (mm)
12.55
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Brass