Arrow Electronic Components Online
ADS09LLWP|ASSMANN|simage
ADS09LLWP|ASSMANN|limage
Connector D-Subminiature

A-DS 09 LL-WP

Conn D-Sub PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Tray

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Shell Size
    A
  • Less Contact
    No
  • Product Length (mm)
    39.4
  • Product Height (mm)
    21
  • Wire Size (AWG)
    22-26
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources