Arrow Electronic Components Online
ADS09AKGT4|ASSMANN|limage
ADS09AKGT4|ASSMANN|simage
Connector D-Subminiature

A-DS 09 A/KG-T4

Conn D-Sub PIN 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Copper
  • Shell Size
    E
  • Less Contact
    No
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    18.6
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold
  • Contact Material
    Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources