Arrow Electronic Components Online
A.30.A.301111|TAOGLAS|simage
A.30.A.301111|TAOGLAS|limage
Antennas

A.30.A.301111

Antenna Screw 27dB Gain 1606MHz Bag

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8529.10.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Screw
  • Minimum Frequency (MHz)
    1574
  • Maximum Frequency (MHz)
    1606
  • Typical Antenna Gain
    27dB
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • IP Rating
    IP67/IP69K
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    55.4
  • Mounting
    Screw
  • Package Height
    20.6
Order Quantity

Documentation and Resources

Datasheets
Design resources