Arrow Electronic Components Online
A20GQB|OMRON|simage
A20GQB|OMRON|limage
Switch Snap Action

A-20GQ-B

Switch Snap Action N.O./N.C. SPDT Plunger 20A 500VAC 250VDC 1491.4VA 3.92N Panel Mount Screw

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    20@250VAC 14VDC
  • Maximum Power Rating (VA)
    1491.4@(CSA/UL)
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.2
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Operating Force (N)
    3.92

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources