Connector Telephone and Telecom
A-2004-3-4-LP-N-R
Conn Modular Jack RCP 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
120VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
11.2
Product Depth (mm)
18
Product Height (mm)
11.7
Mounting
Through Hole

