Arrow Electronic Components Online
A1PA178100N2|AMPHENOLRF|simage
A1PA178100N2|AMPHENOLRF|limage
Cable Assembly Coaxial

A-1PA-178-100N2

AMC PCB Connectors

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    AMC
  • Connector Type B
    AMC
  • Cable Length (m)
    0.1
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    200VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Connector Orientation
    Right Angle to Right Angle
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources