Arrow Electronic Components Online
A1PA113180B2|AMPHENOLRF|simage
A1PA113180B2|AMPHENOLRF|limage
Cable Assembly Coaxial

A-1PA-113-180B2

Cable Assembly 1.13mm Cable 0.18m 32AWG AMC to AMC M-M

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.13mm Cable
  • Gender
    M-M
  • Connector Type A
    AMC
  • Connector Type B
    AMC
  • Conductor Material
    Copper
  • Wire Size (AWG)
    32
  • Cable Length (m)
    0.18
  • Maximum Outer Diameter (mm)
    1.13
  • Jacket Color
    Black
  • Impedance (Ohm)
    50
  • Insulation DC Resistance
    500MOhm
  • Maximum Voltage Rating
    500VAC
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Usage
    Bluetooth
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Connector Orientation
    Right Angle to Right Angle
  • Shield Material
    Tinned Copper
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Shield Type
    Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources