Cable Assembly Coaxial
A-1PA-113-060B2
AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable 60 mm
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
M-M
Connector Type A
AMC
Connector Type B
AMC
Cable Length (m)
0.060
Maximum Outer Diameter (mm)
1.13
Impedance (Ohm)
50
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Connector Orientation
Right Angle to Right Angle
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

