Switch Snap Action
ZM50E10B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.39N Screw Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Short Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC 30VDC@(cUL/UL)
Electrical Life (Cycles)
10000@(CQC/cUL/UL)
Mechanical Life (Cycles)
5000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.39