Arrow Electronic Components Online
VTM48ET080T030A00|VICOR|limage
VTM48ET080T030A00|VICOR|simage
DC to DC Converter and Switching Regulator Module

VTM48ET080T030A00

Module DC-DC 1-OUT 4.3V to 9.2V 30A 267W

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    26
  • Maximum Input Voltage (V)
    55
  • Output Voltage (V)
    4.3 to 9.2
  • Output Current (A)
    30
  • Output Power (W)
    267
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1570
  • Switching Regulator
    Yes
  • Efficiency (%)
    95.4(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    15
  • Output Type
    Adjustable

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources