Arrow Electronic Components Online
VIJ5LCY|VICOR|originalImage
VIJ5LCY|VICOR|limage

VI-J5L-CY

DC-DC Converters 10-400 VIN, 2-95 Vout

Vicor

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    100
  • Maximum Input Voltage (V)
    200
  • Output Power (W)
    50
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -25
  • Mounting
    Screw
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
Order Quantity

Documentation and Resources

Design resources