DC to DC Converter and Switching Regulator Module
VI-J00-EY
Module DC-DC 12VIN 1-OUT 5V 50W 9-Pin Half-Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
20
Output Voltage (V)
5
Output Power (W)
50
Minimum Isolation Voltage
3000Vrms
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole

