Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
55
Typical Input Voltage (V)
72
Maximum Input Voltage (V)
100
Output Voltage (V)
24
Output Power (W)
200
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
61
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

