Arrow Electronic Components Online
VEJ13CW|VICOR|limage
VEJ13CW|VICOR|originalImage

VE-J13-CW

Module DC-DC 24VIN 1-OUT 24V 100W 9-Pin Half-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    32
  • Output Voltage (V)
    24
  • Output Power (W)
    100
  • Minimum Isolation Voltage
    3000Vrms
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources