Arrow Electronic Components Online
V48B5C200BL2|VICOR|simage
V48B5C200BL2|VICOR|limage
DC to DC Converter and Switching Regulator Module

V48B5C200BL2

Module DC-DC 48VIN 1-OUT 5V 52A 200W 9-Pin Half-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    52
  • Output Power (W)
    200
  • Switching Regulator
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Commercial
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    55.9
  • Package Length
    57.9
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources