DC to DC Converter and Switching Regulator Module
V48B48C300BF
Module DC-DC 48VIN 1-OUT 48V 6.25A 300W 9-Pin Half-Brick
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
48
Output Current (A)
6.25
Output Power (W)
300
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5(Max)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
90.1(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
57.9
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole

