DC to DC Converter and Switching Regulator Module
V48B24M250BN3
Module DC-DC 48VIN 1-OUT 24V 10.42A 250W 9-Pin Half-Brick
VicorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
24
Output Current (A)
10.42
Output Power (W)
250
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
89(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Product Weight (g)
110.6
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
57.9
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

