DC to DC Converter and Switching Regulator Module
V375C48E75BL
Module DC-DC 375VIN 1-OUT 48V 1.56A 75W 7-Pin
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
250
Typical Input Voltage (V)
375
Maximum Input Voltage (V)
425
Output Voltage (V)
48
Output Current (A)
1.56
Output Power (W)
75
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.1(Max)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
84.1(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Product Weight (g)
65.8
Output Type
Fixed
Mounting
Screw
Package Height
12.7
Package Width
36.83
Package Length
57.91
PCB changed
7
Pin Count
7
Order Quantity

