DC to DC Converter and Switching Regulator Module
V375B28M300BL
Module DC-DC 375VIN 1-OUT 28V 10.71A 300W Medical 9-Pin Half-Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
250
Typical Input Voltage (V)
375
Maximum Input Voltage (V)
425
Output Voltage (V)
28
Output Current (A)
10.71
Output Power (W)
300
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
87.5(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
57.9
PCB changed
9
Supplier Package
Half-Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

